Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off

This image is representative of the product range

Subtotal (1 unit)*

$953.55

(exc. GST)

$1,048.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$953.55

*price indicative

RS Stock No.:
822-022
Mfr. Part No.:
F044489/ 650-D-RR0-00201-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue/Digital

Product Type

PID Temperature Controller

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

240V ac

Controlled Phases

3

Diagnostics

Short Circuit

Energy measurement

Yes

Digital Comms

Modbus RTU

Auxiliary Power Supply

5 W

Display Type

LED

Maximum Voltage

240V ac/dc

Length

40mm

Standards/Approvals

CE, EAC, UL

IP Rating

IP65

Width

40mm

Mount Type

DIN

Series

650 Series

Input Type

Linear Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller provides precise control of thermal processes through sophisticated algorithms, tailored for efficient temperature management in industrial applications.

Equipped with a large LCD display, allowing easy visibility and customisable colour choices

Supports a variety of universal inputs for thermocouples and resistance thermometers

Features Advanced tuning algorithms, ensuring stable and accurate control even in critical environments

Includes multiple output options, including relay and analog, facilitating diverse application integrations

  • RS Stock No. 0821946
  • Mfr. Part No. F090105/ 650-R-R00-01011-1-G
Each
$992.27
  • RS Stock No. 0822105
  • Mfr. Part No. F062956/ 650-D-RR0-01011-1-G
Each
$1,062.29
  • RS Stock No. 0822436
  • Mfr. Part No. F082504/ 650-R-D00-00000-1-G
Each
$657.34
  • RS Stock No. 0820940
  • Mfr. Part No. F094808/ 650-R-RRR-00201-1-G
Each
$1,079.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy