Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off

N

This image is representative of the product range

Subtotal (1 unit)*

$1,062.29

(exc. GST)

$1,168.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,062.29

*price indicative

RS Stock No.:
822-105
Mfr. Part No.:
F062956/ 650-D-RR0-01011-1-G
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Analogue/Digital

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

On-Off

Maximum Supply Voltage

240V ac

Diagnostics

Short Circuit

Digital Comms

Modbus RTU

Auxiliary Power Supply

5 W

Controlled Phases

3

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LED

Standards/Approvals

CE, EAC, UL

IP Rating

IP65

Width

40mm

Length

40mm

Mount Type

DIN

Series

650 Series

Input Type

Linear Input

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller designed for precise temperature management and process control, equipped with Advanced features to enhance operational efficiency. It supports various inputs and output types for versatile applications.

Large LCD display for easy monitoring and configuration

Customisable inputs for thermocouples and resistance thermometers

Supports multiple output types including relay and analog

Functions include setpoint programming and extensive diagnostics

  • RS Stock No. 0821946
  • Mfr. Part No. F090105/ 650-R-R00-01011-1-G
Each
$992.27
  • RS Stock No. 0822022
  • Mfr. Part No. F044489/ 650-D-RR0-00201-1-G
Each
$953.55
  • RS Stock No. 0822436
  • Mfr. Part No. F082504/ 650-R-D00-00000-1-G
Each
$657.34
  • RS Stock No. 0820940
  • Mfr. Part No. F094808/ 650-R-RRR-00201-1-G
Each
$1,079.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy