CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output SSR, Relay 24V ac/dc Temperature Control

Subtotal (1 unit)*

$593.78

(exc. GST)

$653.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.78

*price indicative

RS Stock No.:
877-2078
Mfr. Part No.:
CAL MV160LARR021U0
Brand:
CAL
Find similar products by selecting one or more attributes.
Select all

Brand

CAL

Product Type

PID Temperature Controller

Output Type

SSR, Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

Temperature Control

Maximum Supply Voltage

24V ac/dc

Maximum Voltage

24V ac/dc

Display Type

4 Digit

Width

48mm

Length

48mm

IP Rating

IP20, IP65

Standards/Approvals

EN, CE

Input Type

J, B, C, Universal, T, S, R, K, PT100, N Type Thermocouple, L

Mount Type

DIN Rail

Series

MAXVU16

Panel Depth

67mm

COO (Country of Origin):
GB

CAL Temperature Controller


The CAL MAXVU16 series temperature controller has a supply voltage range of 24VAC/DC. This controller has a width of 48mm and a height of 48mm (1/16 DIN) device. The controller has one SSR output and other two relay output. It is an easy-to-install device that is fast to program with improved display visibility. This provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed. Typical applications include packaging processes such as sealers and many more.

Features and Benefits


2 process alarms- high/low, deviation or band

2 x 4 digit display and 3 output status LEDs

3 button operation

Front panel configuration or PC configuration software

Good performance in sunlight

High visibility 18mm display (10.2mm lower display)

Quick set-up menu with TOP 10 configuration parameters

RS485 Modbus RTU communications

Thermocouple, PT100 or linear DC sensor input

User can set-up the controller in 60 seconds

Wide viewing angle

Certifications


CE certified

EN61010-1

EN61326 (susceptibility and emissions)

Installation category II

IP65 rated

UL61010-1 pollution degree 2

Part Number Information


Some products in this range may be supplied with a part number containing the digit "9" (for example, xxxxx029U0) rather than the manufacturer part number shown in the datasheet (for example, xxxxx021U0).

The part number containing the digit "9" identifies the multilingual documentation variant supplied by the manufacturer. These products are functionally equivalent to the corresponding manufacturer part numbers referenced in the datasheets, with no differences to product performance or specification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy