Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- RS Stock No.:
- 822-423
- Mfr. Part No.:
- F082194/ GFX4-IR-30-R-2-F-M
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$2,837.12
(exc. GST)
$3,120.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,837.12 |
*price indicative
- RS Stock No.:
- 822-423
- Mfr. Part No.:
- F082194/ GFX4-IR-30-R-2-F-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Controlled Phases 3 | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran solid-state power controller designed for precise control of inductive loads and infrared heating applications. It features Advanced configuration options, making it suitable for a variety of industrial processes.
Four independent heating control channels manage loads up to 30kW
Supports multiple control modes including Burst Firing and Phase Angle
Integrated communication ports facilitate Modbus RTU connectivity
Features direct solid-state outputs and optional auxiliary analog inputs
- RS Stock No. 0820813
- Mfr. Part No. F051714/ GFX4-IR-60-R-2-F-C
Each
$3,992.07
- RS Stock No. 0821016
- Mfr. Part No. F053279/ GFX4-IR-80-R-2-0-C
Each
$3,957.69
- RS Stock No. 0821782
- Mfr. Part No. F050469/ GFX4-IR-60-R-2-F-P
Each
$4,133.44
- RS Stock No. 0821105
- Mfr. Part No. F087056/ GFX4-IR-60-R-2-F-E8
Each
$4,791.51
Related links
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output Analogue Output (0/2 to 10 V or 0/4 to 20 mA) 24V dc Temperature
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller











