Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,088.20

(exc. GST)

$3,397.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,088.20

*price indicative

RS Stock No.:
822-646
Mfr. Part No.:
F047027/ GFX4-60-R-3-F-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

11

Number of Outputs

8

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Controlled Phases

3

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Diagnostics

Current

Display Type

LED Indicator

Maximum Voltage

480V

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX-4

COO (Country of Origin):
IT
The Gefran control unit efficiently manages electrical power through independent loop control, catering to various thermal processes with precision and reliability.

Four independent loop PID control units enhance flexibility in temperature management

Compact design includes integrated solid state relays for reduced installation complexity

Multiple communication protocols ensure compatibility with modern industrial environments

Configurable outputs allow for tailored alarm and control functionalities

  • RS Stock No. 0822536
  • Mfr. Part No. F031773/ GFX4-80-R-3-0-0
Each
$2,849.00
  • RS Stock No. 0822589
  • Mfr. Part No. F035237/ GFX4-60-R-3-F-0
Each
$2,883.37
  • RS Stock No. 0822162
  • Mfr. Part No. F072303/ GFX4-80-T-2-0-P
Each
$3,655.05
  • RS Stock No. 0821978
  • Mfr. Part No. F032218/ GFX4-60-0-3-F-0
Each
$2,796.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy