Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- RS Stock No.:
- 820-746
- Mfr. Part No.:
- F074441/ GFX4-IR-80-R-4-0-D
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$4,221.99
(exc. GST)
$4,644.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,221.99 |
*price indicative
- RS Stock No.:
- 820-746
- Mfr. Part No.:
- F074441/ GFX4-IR-80-R-4-0-D
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Series | GFX-4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Series GFX-4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran power controller is a sophisticated modular solution designed for infrared lamps and inductive loads, providing precise control and diagnostics for various heating applications.
Current sizes available up to 80 Amps per channel for versatile applications
Four independent PIDs enable precise temperature control across multiple zones
Integrated current transformers and auxiliary analogue inputs enhance monitoring capabilities
Multiple communication ports ensure flexible integration with existing systems
- RS Stock No. 0821773
- Mfr. Part No. F050068/ GFX4-IR-80-0-4-0-0
Each
$3,487.27
- RS Stock No. 0822423
- Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
- RS Stock No. 0820813
- Mfr. Part No. F051714/ GFX4-IR-60-R-2-F-C
Each
$3,992.07
- RS Stock No. 0822162
- Mfr. Part No. F072303/ GFX4-80-T-2-0-P
Each
$3,655.05
Related links
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller












