Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,487.27

(exc. GST)

$3,836.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,487.27

*price indicative

RS Stock No.:
821-773
Mfr. Part No.:
F050068/ GFX4-IR-80-0-4-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

10

Number of Outputs

4

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

480V

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Input Type

Current/Voltage

Series

GFX-4

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Gefran modular power controller offers efficient management of IR lamps and inductive loads, optimising performance with four independent channels that support various processing applications.

Handles up to 80kW maximum power capacity

Equipped with integrated current transformers and fuses for enhanced safety

Supports multiple process inputs including TC, RTD, and voltage

Allows for Modbus RTU communication for seamless integration

Features versatile PID control for precise temperature regulation

  • RS Stock No. 0820746
  • Mfr. Part No. F074441/ GFX4-IR-80-R-4-0-D
Each
$4,221.99
  • RS Stock No. 0822348
  • Mfr. Part No. F048690/ GFX4-IR-60-0-2-F-0
Each
$3,257.32
  • RS Stock No. 0821033
  • Mfr. Part No. F069206/ GFX4-IR-80-0-2-0-E4
Each
$4,669.92
  • RS Stock No. 0821826
  • Mfr. Part No. F059766/ GFX4-IR-60-0-2-F-E4
Each
$4,704.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy