Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- RS Stock No.:
- 822-666
- Mfr. Part No.:
- F056193/ GFX4-IR-30-0-2-0-P
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,718.52
(exc. GST)
$4,090.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,718.52 |
*price indicative
- RS Stock No.:
- 822-666
- Mfr. Part No.:
- F056193/ GFX4-IR-30-0-2-0-P
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Series | GFX-4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Series GFX-4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran power controller designed for precision control of IR lamps and inductive loads, adeptly managing energy transfer to optimise performance and efficiency across diverse applications.
Operates up to 30kW at 480V with a maximum of 7.6kW per zone
Four independent PID temperature controllers provide precise thermal management
Configurable output modes include TRIAC, relay, and continuous options for versatile application
Integrated current transformers enhance accuracy and monitoring of load conditions
Digital communication support via Modbus RTU and various fieldbus protocols ensures adaptability
- RS Stock No. 0822348
- Mfr. Part No. F048690/ GFX4-IR-60-0-2-F-0
Each
$3,257.32
- RS Stock No. 0821033
- Mfr. Part No. F069206/ GFX4-IR-80-0-2-0-E4
Each
$4,669.92
- RS Stock No. 0821826
- Mfr. Part No. F059766/ GFX4-IR-60-0-2-F-E4
Each
$4,704.29
- RS Stock No. 0822423
- Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
Related links
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller











