Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- RS Stock No.:
- 820-813
- Mfr. Part No.:
- F051714/ GFX4-IR-60-R-2-F-C
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$3,992.07
(exc. GST)
$4,391.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,992.07 |
*price indicative
- RS Stock No.:
- 820-813
- Mfr. Part No.:
- F051714/ GFX4-IR-60-R-2-F-C
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 24V dc | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Series | GFX-4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 24V dc | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Series GFX-4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller optimally manages heating in various applications, integrating Advanced control technology for precise energy distribution across multiple zones, ensuring reliable performance for both resistive and inductive loads.
Supports up to 60 kW with independent heating control for each of four zones
Features multiple communication protocols including Modbus RTU and Fieldbus options
Equipped with SCR technology for enhanced energy efficiency and reduced wiring complexity
Compliance with international certification standards ensuring safe operation in various environments
- RS Stock No. 0822423
- Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
- RS Stock No. 0821016
- Mfr. Part No. F053279/ GFX4-IR-80-R-2-0-C
Each
$3,957.69
- RS Stock No. 0821105
- Mfr. Part No. F087056/ GFX4-IR-60-R-2-F-E8
Each
$4,791.51
- RS Stock No. 0821782
- Mfr. Part No. F050469/ GFX4-IR-60-R-2-F-P
Each
$4,133.44
Related links
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller











