Gefran 1650 Panel Mount Controller 6 Input, 3 Output Relay 240V PID
- RS Stock No.:
- 821-949
- Mfr. Part No.:
- F094117/ 1650-R-RR0-0-0-01-5-E0-00-1-FB
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,825.98
(exc. GST)
$2,008.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,825.98 |
*price indicative
- RS Stock No.:
- 821-949
- Mfr. Part No.:
- F094117/ 1650-R-RR0-0-0-01-5-E0-00-1-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Digital Comms | Ethernet/Modbus TCP | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Digital Comms Ethernet/Modbus TCP | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated device that manages temperature control with high precision, featuring intuitive programming and extensive diagnostic capabilities to ensure efficient operation in various applications.
Large, backlit LCD display for clarity and easy visibility
Easy guided configuration allows copy/paste of parameters without power
Ethernet Modbus TCP communication for Advanced connectivity
Two PID control loops facilitate simultaneous process management
- RS Stock No. 0821687
- Mfr. Part No. F092312/ 1650-C-RR0-0-1-01-5-00-00-1-00
Each
$1,585.21
- RS Stock No. 0822324
- Mfr. Part No. F089891/ 1650-R-RR0-0-2-01-5-00-00-1-00
Each
$1,639.55
- RS Stock No. 0822318
- Mfr. Part No. F089750/ 1650-D-RR0-0-0-00-5-M0-00-1-00
Each
$1,211.30
- RS Stock No. 0821846
- Mfr. Part No. F067124/ 1650-R-RRR-0-1-01-5-00-00-1-00
Each
$1,556.48
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Rail 3 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 Panel Mount Controller 8 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 Panel Temperature Controller 10 Input Relay Output 240V ac PID











