Gefran 1650 Panel Temperature Controller 10 Input, 6 Output Logic, Relay Output 240V ac PID
- RS Stock No.:
- 822-293
- Mfr. Part No.:
- F088580/ 1650-C-RR0-0-0-00-5-E0-00-1-00
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$1,477.63
(exc. GST)
$1,625.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,477.63 |
*price indicative
- RS Stock No.:
- 822-293
- Mfr. Part No.:
- F088580/ 1650-C-RR0-0-0-00-5-E0-00-1-00
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic, Relay Output | |
| Number of Inputs | 10 | |
| Number of Outputs | 6 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac | |
| Firing Mode | Zero Crossing | |
| Digital Comms | Ethernet/Modbus TCP, Modbus RTU, Modbus TCP | |
| Diagnostics | Short Circuit | |
| Auxiliary Power Supply | 24 V dc | |
| Controlled Phases | 3 | |
| Maximum Voltage | 250V ac | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 48mm | |
| Length | 96mm | |
| Mount Type | Panel | |
| Series | 1650 | |
| Input Type | TC RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic, Relay Output | ||
Number of Inputs 10 | ||
Number of Outputs 6 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac | ||
Firing Mode Zero Crossing | ||
Digital Comms Ethernet/Modbus TCP, Modbus RTU, Modbus TCP | ||
Diagnostics Short Circuit | ||
Auxiliary Power Supply 24 V dc | ||
Controlled Phases 3 | ||
Maximum Voltage 250V ac | ||
Display Type LCD | ||
IP Rating IP65 | ||
Standards/Approvals CE, UL, CSA | ||
Width 48mm | ||
Length 96mm | ||
Mount Type Panel | ||
Series 1650 | ||
Input Type TC RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0822299
- Mfr. Part No. F089496/ 650-D-R00-00031-1-LFG
- RS Stock No. 0821209
- Mfr. Part No. F304696/ 1650-D-RR0-0-1-03-5-00-00-1-00
- RS Stock No. 0822698
- Mfr. Part No. F064824/ 1650-R-RR0-0-0-02-5-00-00-1-00
- RS Stock No. 0821215
- Mfr. Part No. F304702/ 1650-D-RR0-0-0-23-5-M0-00-1-00
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID











