Gefran 1650 DIN Rail, Panel PID Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID

N

Subtotal (1 unit)*

$1,398.78

(exc. GST)

$1,538.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,398.78

*price indicative

RS Stock No.:
821-154
Mfr. Part No.:
F092005/ 1650-R-RR0-0-0-00-5-E0-00-1-00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

3

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Auxiliary Power Supply

100 → 240 V ac/dc

Digital Comms

Ethernet/Modbus TCP

Controlled Phases

1

Diagnostics

Loop Break

Energy measurement

Yes

Display Type

LCD

Maximum Voltage

240V ac/dc

Length

96mm

IP Rating

IP65

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC, AMS2750E

Width

48mm

Input Type

DC Linear (0-20 mA), Linear 0 to 60 Mv, Linear DC 0 to 10 V, PT100, RTD

Series

1650

Mount Type

DIN Rail, Panel

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precision control and enhanced diagnostics for efficient system management. Its robust functionality ensures reliable performance in diverse applications, catering to various industrial needs with high accuracy.

Large LCD display with three configurable bar graphs

Supports multiple PID control loops for optimal process management

User-friendly setup wizard simplifies programming and parameter configuration

Advanced tuning algorithms provide stable control even in critical conditions

  • RS Stock No. 0821204
  • Mfr. Part No. F304602/ 1650-R-RR0-0-0-03-5-00-00-1-00
Each
$1,325.28
  • RS Stock No. 0822470
  • Mfr. Part No. F093481/ 1650-C-RR0-0-1-01-5-00-00-1-FB
Each
$1,691.75
  • RS Stock No. 0821588
  • Mfr. Part No. F080631/ 1650-G-RR0-0-0-00-0-00-00-1-00
Each
$1,050.42
  • RS Stock No. 0821507
  • Mfr. Part No. F093578/ 1650-R-RRR-0-2-03-5-M0-00-1-00
Each
$1,855.82

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy