Eurotherm EPC3004 Panel Mount PID Controller 2 Input, 3 Output 230V ac PID

Subtotal (1 unit)*

$1,962.13

(exc. GST)

$2,158.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,962.13

*price indicative

RS Stock No.:
144-9297
Mfr. Part No.:
EPC3004/P1/VH/D1/L2
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

PID Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

2A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Digital Comms

Modbus, EIA 485, EIA-422, EIA 232, Bacnet, EtherNet/IP

Diagnostics

Yes

Energy measurement

Yes

Maximum Voltage

264V

Display Type

High Visibility LCD With Backlight

IP Rating

IP65

Width

96mm

Length

101mm

Standards/Approvals

WEEE, EN 61010-1, EN 61326-1, EN ISO 13849-1, FM, REACH, RoHS (EN 50581), UL, Achilles Level 1, CCC Exempt, CE, cUL, EN 14597 TR

Series

EPC3004

Input Type

Zirconia (Oxygen Probe), Thermocouple, Pyrometers, PT100/1000, 80 mV, 4 to 20 mA, 40 mV, 2 V, 10 V, 0 to 20 mA, 0.8 V

Mount Type

Panel Mount

Panel Depth

90mm

EPC3004 PID Temperature Controller


The EPC3004 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3004 has a visible 3-colour display with natural language status and alarm indications and is clear and easy to use.

Features and Benefits


High visibility customizable display

96 x 96 mm size

Precision loop controller with cybersecurity function

Precise (0.1%) universal inputs with 50ms sample rate

Highly durable, battery-free design and extended service life

Exceptional thermal stability

Fast PID response with minimal overshoot and oscillation

Direct Ethernet RJ45 connection certified to Achilles® CRT level 1

Quick code setup with application templates

User function block wiring including math, logic and totalizer

Extensive range of international approvals

Free PC based backup and configuration tool uses USB connection for convenient desktop configuration

Eurotherm- Series EPC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy