Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 821-849
- Mfr. Part No.:
- F067129/ 1650-R-DDR-0-2-01-5-M0-00-1-FB
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,982.58
(exc. GST)
$2,180.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,982.58 |
*price indicative
- RS Stock No.:
- 821-849
- Mfr. Part No.:
- F067129/ 1650-R-DDR-0-2-01-5-M0-00-1-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Length | 96mm | |
| Standards/Approvals | IEC 68-2-1 | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Length 96mm | ||
Standards/Approvals IEC 68-2-1 | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller designed for precise control in industrial applications, featuring a robust Interface and comprehensive configuration options to enhance operational efficiency and user experience.
Large LCD display with adjustable backlighting ensures clear visibility
Supports multiple PID control loops enhancing process manageability
Configurable alarm thresholds facilitate proactive maintenance scheduling
Integrated RS485 and Ethernet communication enables seamless data transfer
- RS Stock No. 0821865
- Mfr. Part No. F067158/ 1650-R-DDR-0-2-01-5-00-00-0-FB
Each
$1,824.92
- RS Stock No. 0821850
- Mfr. Part No. F067130/ 1650-R-DDR-0-2-03-5-M0-00-1-FB
Each
$1,962.36
- RS Stock No. 0822186
- Mfr. Part No. F073010/ 1650-R-RVR-0-2-03-5-00-00-1-00
Each
$1,734.35
- RS Stock No. 0822324
- Mfr. Part No. F089891/ 1650-R-RR0-0-2-01-5-00-00-1-00
Each
$1,639.55
Related links
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID












