Subtotal (1 unit)*
$23.86
(exc. GST)
$26.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
- Plus 292 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.86 |
*price indicative
- RS Stock No.:
- 304-9193
- Brand:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Product Type | Thread Pitch Gauge | |
| Number of Blades | 52 | |
| Maximum Imperial Measurement | 62TPI | |
| Minimum Imperial Measurement | 4TPI | |
| Maximum Metric Measurement | 6mm | |
| Minimum Metric Measurement | 250μm | |
| Standards/Approvals | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Product Type Thread Pitch Gauge | ||
Number of Blades 52 | ||
Maximum Imperial Measurement 62TPI | ||
Minimum Imperial Measurement 4TPI | ||
Maximum Metric Measurement 6mm | ||
Minimum Metric Measurement 250μm | ||
Standards/Approvals ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Kleffmann & Weese Thread Gauge
The Kleffmann & Weese thread gauge has a range of 0.25mm to 6mm. It is designed to determine the gradient for external and internal threads. It is a useful checking tool for measuring angle while cutting threads in metal turning lathes. The angles on the thread cutting tool are checked on the V slots in the gauge.
Features and Benefits
Pitch gauge accurately measures internal and external screw threads
52 Blades
Blades individually stamped with accurately formed thread profiles
Rotary switch, can be freely adjusted
Applications
Machining
Fabrication
Workshops
Manufacturing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
