Gefran 1650 Panel Mount Temperature Controller 2 Input, 3 Output Relay 27V ac/dc On-Off, PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,717.33

(exc. GST)

$1,889.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,717.33

*price indicative

RS Stock No.:
821-854
Mfr. Part No.:
F067135/ 1650-R-DDR-0-0-01-5-M0-00-0-FB
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

27V ac/dc

Energy measurement

Yes

Digital Comms

RS485 Modbus RTU Slave

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Diagnostics

HB Alarm, SSR Short Circuit

Display Type

LCD Backlight

Maximum Voltage

240V ac/dc

Length

80mm

Width

48mm

IP Rating

IP65

Series

1650

Mount Type

Panel Mount

Input Type

Analogue Input, RTD, Thermocouple

Panel Depth

92mm

COO (Country of Origin):
IT
The Gefran controller offers dual temperature control with an intuitive operator interface, featuring a large LCD display and configurable diagnostics. It ensures precise temperature management across various applications.

Large backlit LCD screen provides clear visibility

32 configurable function blocks allow for flexible applications

Advanced PID tuning algorithms enhance control stability

Supports Modbus RTU and TCP for versatile connectivity

Diagnoses anomalies with energy consumption monitoring

  • RS Stock No. 0822316
  • Mfr. Part No. F089736/ 1650-R-RRR-0-0-01-5-M0-00-0-00
Each
$1,610.80
  • RS Stock No. 0821107
  • Mfr. Part No. F090555/ 1650-R-RRR-0-2-03-5-E0-00-0-00
Each
$2,072.08
  • RS Stock No. 0821867
  • Mfr. Part No. F067160/ 1650-R-DDR-0-2-01-5-M0-00-0-FB
Each
$2,011.35
  • RS Stock No. 0822308
  • Mfr. Part No. F089586/ 1650-R-DD0-0-0-01-5-E0-00-0-00
Each
$1,748.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy