Gefran 1650 DIN Controller 5 Input, 3 Output Relay 24V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$1,804.69

(exc. GST)

$1,985.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,804.69

*price indicative

RS Stock No.:
821-866
Mfr. Part No.:
F067159/ 1650-R-DDR-0-2-03-5-00-00-0-FB
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

5

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

CE, RoHS, REACH

Length

96mm

IP Rating

IP65

Series

1650

Mount Type

DIN

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran robust temperature controller designed for precise temperature management in various industrial processes. Its Advanced features enable efficient monitoring and control for optimal performance.

Large LCD display enhances visibility and information clarity

Configurable alarm thresholds enable proactive maintenance monitoring

Supports multiple communication protocols for seamless integration

Various function blocks allow for customised logical processing and control

  • RS Stock No. 0822706
  • Mfr. Part No. F064836/ 1650-R-RRR-0-2-03-5-00-00-1-00
Each
$1,669.39
  • RS Stock No. 0821074
  • Mfr. Part No. F086280/ 1650-R-RRR-0-2-03-5-M0-00-0-00
Each
$1,884.58
  • RS Stock No. 0821080
  • Mfr. Part No. F086486/ 1650-R-RR0-0-1-02-5-00-00-1-00
Each
$1,486.14
  • RS Stock No. 0822337
  • Mfr. Part No. F091339/ 1650-R-RV0-0-1-00-5-00-00-1-00
Each
$1,398.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy