Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 24V ac/dc On-Off, 2-PID Controller, PID
- RS Stock No.:
- 215-3972
- Mfr. Part No.:
- E5CC-CX3D5M-006
- Brand:
- Omron
Subtotal (1 unit)*
$1,031.75
(exc. GST)
$1,134.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,031.75 |
*price indicative
- RS Stock No.:
- 215-3972
- Mfr. Part No.:
- E5CC-CX3D5M-006
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | On-Off, 2-PID Controller, PID | |
| Maximum Supply Voltage | 24V ac/dc | |
| Maximum Voltage | 240V | |
| Display Type | 11 Segment Digital Display | |
| Length | 48mm | |
| Width | 48mm | |
| IP Rating | IP00, IP20, IP66 | |
| Standards/Approvals | CSA, UL | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Input Type | Universal | |
| Panel Depth | 72.1mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type On-Off, 2-PID Controller, PID | ||
Maximum Supply Voltage 24V ac/dc | ||
Maximum Voltage 240V | ||
Display Type 11 Segment Digital Display | ||
Length 48mm | ||
Width 48mm | ||
IP Rating IP00, IP20, IP66 | ||
Standards/Approvals CSA, UL | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Input Type Universal | ||
Panel Depth 72.1mm | ||
The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.
Greater efficiency from designing to assembly and operation
High-speed sampling at 50 ms
Compact body and high visibility
Innovating control panel and equipment usability
- RS Stock No. 7903606
- Mfr. Part No. P104/CC/VL/LRR
Each
$1,060.41
- RS Stock No. 7390681
- Mfr. Part No. E5CN-HR2MD-500 24VAC/DC
Each
$943.59
- RS Stock No. 7903596
- Mfr. Part No. P116/CC/VL/LRR
Each
$663.20
- RS Stock No. 7392716
- Mfr. Part No. E5AN-HAA2HBM-500 100-240 VAC
Each
$1,798.65
Related links
- Omron E5CC Panel Mount PID Temperature Controller 2-PID Controller, PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 3 Output Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5CC Panel Mount PID Temperature Controller 2 Input SSR PID
- Omron E5CC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc PID Controller












