Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-855
- Mfr. Part No.:
- F067136/ 1650-R-DDR-0-0-03-5-M0-00-0-FB
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$1,697.11
(exc. GST)
$1,866.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,697.11 |
*price indicative
- RS Stock No.:
- 821-855
- Mfr. Part No.:
- F067136/ 1650-R-DDR-0-0-03-5-M0-00-0-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Length 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller provides Advanced control functionality with an intuitive operator Interface and comprehensive diagnostic features, ensuring efficient management of thermal processes in a Compact 1/8 DIN format.
Large backlit LCD display with configurable bar graphs for clear visualisation
32 application blocks enable customised control strategies for diverse processes
Multiple PID loops and setpoint programmers support intricate control requirements
Web access for parameter monitoring and adjustments enhances user convenience
- RS Stock No. 0821210
- Mfr. Part No. F304697/ 1650-D-RR0-0-0-03-5-00-00-0-00
Each
$1,354.05
- RS Stock No. 0821954
- Mfr. Part No. F094360/ 1650-C-RR0-0-0-02-5-M0-00-1-00
Each
$1,590.54
- RS Stock No. 0822395
- Mfr. Part No. F064934/ 1650-C-RR0-0-0-00-0-00-00-1-00
Each
$998.22
- RS Stock No. 0822452
- Mfr. Part No. F092903/ 1650-R-RVR-0-1-00-5-M0-00-1-00
Each
$1,635.27
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID











