Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-840
- Mfr. Part No.:
- F067116/ 1650-C-RRR-0-0-01-5-00-00-1-FB
- Brand:
- Gefran
N
Subtotal (1 unit)*
$1,580.96
(exc. GST)
$1,739.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,580.96 |
*price indicative
- RS Stock No.:
- 821-840
- Mfr. Part No.:
- F067116/ 1650-C-RRR-0-0-01-5-00-00-1-FB
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller is a high-performance device designed for precise temperature regulation in diverse applications, offering Advanced tuning capabilities and robust diagnostic features to ensure optimal performance.
Large backlit LCD display providing high visibility of parameters
Supports up to 32 function Block applications for flexible configurations
Incorporates RS485 Modbus communication in both Master and slave modes
Offers easy configuration via GF_eXpress software without powering off
- RS Stock No. 0820693
- Mfr. Part No. F072762/ 1650-C-RRR-0-0-03-5-M0-00-1-00
Each
$1,640.60
- RS Stock No. 0820935
- Mfr. Part No. F094705/ 1650-D-RRR-0-0-20-5-00-00-1-00
Each
$1,316.78
- RS Stock No. 0822163
- Mfr. Part No. F072314/ 1650-D-RRR-0-2-02-5-00-00-1-00
Each
$1,669.39
- RS Stock No. 0821233
- Mfr. Part No. F304754/ 1650-D-RVR-0-0-20-5-M0-00-1-00
Each
$1,568.17
Related links
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 27V ac/dc PID
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID












