Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID

N

This image is representative of the product range

Subtotal (1 unit)*

$1,767.39

(exc. GST)

$1,944.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,767.39

*price indicative

RS Stock No.:
822-788
Mfr. Part No.:
F092228/ 1650-C-RRR-0-0-01-5-M0-00-1-FB
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

RS485 Modbus RTU Slave

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC

Width

48mm

IP Rating

IP65

Length

96mm

Input Type

Auxiliary, Digital/Analogue

Series

1650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran 1/8 DIN double temperature controller designed for precise thermal management in various applications. It seamlessly integrates Advanced control algorithms and user-friendly interfaces for optimal performance.

Large backlit LCD screen for enhanced visibility and easy information access

Configurable up to two PID control loops, ensuring tailored temperature management

Multiple communication options including RS485 Modbus and Ethernet for flexible integration

Allows for simple programming of up to 192 steps, enhancing operational flexibility

  • RS Stock No. 0822697
  • Mfr. Part No. F064823/ 1650-R-RVR-0-0-00-5-00-00-1-00
Each
$1,139.89
  • RS Stock No. 0821858
  • Mfr. Part No. F067147/ 1650-C-RRR-0-0-01-5-00-00-0-FB
Each
$1,609.72
  • RS Stock No. 0821534
  • Mfr. Part No. F097708/ 1650-R-RRR-0-2-02-5-M0-00-1-00
Each
$1,855.82
  • RS Stock No. 0822397
  • Mfr. Part No. F064937/ 1650-R-RV0-0-0-00-0-00-00-1-00
Each
$984.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy