Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- RS Stock No.:
- 821-826
- Mfr. Part No.:
- F059766/ GFX4-IR-60-0-2-F-E4
- Brand:
- Gefran
N
Subtotal (1 unit)*
$4,704.29
(exc. GST)
$5,174.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,704.29 |
*price indicative
- RS Stock No.:
- 821-826
- Mfr. Part No.:
- F059766/ GFX4-IR-60-0-2-F-E4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE, CSA, UL | |
| IP Rating | IP20 | |
| Series | GFX-4 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
Standards/Approvals CE, CSA, UL | ||
IP Rating IP20 | ||
Series GFX-4 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for efficient thermal management of infrared lamps and inductive loads, offering precise control with a Compact design suitable for various industrial applications.
Four independent power control channels providing up to 60kW at 480V
Integrated current transformers for accurate monitoring and diagnostics
Modbus RTU and multiple fieldbus communication ports for versatile connectivity
Configurable for various control modes, including phase angle and burst firing
- RS Stock No. 0822348
- Mfr. Part No. F048690/ GFX4-IR-60-0-2-F-0
Each
$3,257.32
- RS Stock No. 0821033
- Mfr. Part No. F069206/ GFX4-IR-80-0-2-0-E4
Each
$4,669.92
- RS Stock No. 0822666
- Mfr. Part No. F056193/ GFX4-IR-30-0-2-0-P
Each
$3,718.52
- RS Stock No. 0822423
- Mfr. Part No. F082194/ GFX4-IR-30-R-2-F-M
Each
$2,837.12
Related links
- Gefran GFX-4 DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller











