Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,635.25

(exc. GST)

$3,998.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,635.25

*price indicative

RS Stock No.:
821-901
Mfr. Part No.:
F068278/ GFX4-30-0-1-0-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

7

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Diagnostics

Current

Controlled Phases

3

Maximum Voltage

480V

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

IP Rating

IP20

Mount Type

DIN Rail

Series

GFX-4

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran modular power controller designed to manage electrical power with high efficiency, featuring integrated loop control for precise temperature management and diagnostics across various applications.

Four independent loop control units enhance operational versatility

Maximum power of 30kW@480V ensures robust performance

Configurable outputs improve flexibility with options for relay or continuous operation

Integrated diagnostics help monitor current load and alarm states

Supports multiple digital communication protocols for seamless integration

  • RS Stock No. 0821981
  • Mfr. Part No. F032353/ GFX4-30-0-1-0-D
Each
$2,835.78
  • RS Stock No. 0822602
  • Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
  • RS Stock No. 0820968
  • Mfr. Part No. F033663/ GFX4-60-R-1-0-M
Each
$2,605.88
  • RS Stock No. 0821715
  • Mfr. Part No. F030914/ GFX4-30-C-1-0-0
Each
$2,371.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy