Gefran GFX4-IR DIN Rail Controller 10 Input, 4 Output SSR 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,931.28

(exc. GST)

$4,324.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,931.28

*price indicative

RS Stock No.:
821-151
Mfr. Part No.:
F091990/ GFX4-IR-60-0-4-0-E
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

10

Number of Outputs

4

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED Indicator

Maximum Voltage

480V ac

Width

140mm

Length

147.5mm

Standards/Approvals

UL

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran highly versatile power controller offers Advanced control for infrared lamps and inductive loads with up to 60kW capacity. Designed for optimised thermal management, it facilitates precise temperature control across multiple zones.

Current sizes of 32 Amps per channel enhance flexibility and adaptability

Integrated current transformers and fuses ensure safety and reliability

Supports Modbus RTU and various other communication protocols for seamless integration

Offers four independent heating control outputs for precise energy management

  • RS Stock No. 0821805
  • Mfr. Part No. F052460/ GFX4-IR-60-0-2-0-0
Each
$3,055.13
  • RS Stock No. 0820812
  • Mfr. Part No. F051712/ GFX4-IR-60-0-2-F-E2
Each
$4,704.29
  • RS Stock No. 0821008
  • Mfr. Part No. F053082/ GFX4-IR-80-0-2-0-E
Each
$3,834.80
  • RS Stock No. 0820811
  • Mfr. Part No. F051679/ GFX4-IR-60-0-2-F-E1
Each
$4,704.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy