Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$4,015.82

(exc. GST)

$4,417.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,015.82

*price indicative

RS Stock No.:
822-511
Mfr. Part No.:
F031342/ GFX4-80-R-1-0-E4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

SSR

Number of Inputs

7

Number of Outputs

8

Maximum Current

40A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Controlled Phases

3

Diagnostics

Current

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 V

Display Type

LED Indicator

Maximum Voltage

480V

IP Rating

IP20

Standards/Approvals

CE, CSA, UL

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX-4

COO (Country of Origin):
IT
The Gefran modular power controller delivers efficient management of electrical power through Advanced loop control technology, optimising performance in various industrial applications.

Four independent loop control units enhance versatility

Supports maximum power of 80kW@480V for high-demand applications

Integrated solid-state relays simplify system design and installation

Configurable outputs provide flexibility with relay, logic, or continuous options

Standard communication protocols facilitate seamless integration with existing systems

  • RS Stock No. 0822602
  • Mfr. Part No. F035854/ GFX4-30-R-1-F-P
Each
$3,266.57
  • RS Stock No. 0820968
  • Mfr. Part No. F033663/ GFX4-60-R-1-0-M
Each
$2,605.88
  • RS Stock No. 0821715
  • Mfr. Part No. F030914/ GFX4-30-C-1-0-0
Each
$2,371.98
  • RS Stock No. 0822521
  • Mfr. Part No. F031363/ GFX4-80-C-1-0-0
Each
$2,665.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy