Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller

Subtotal (1 unit)*

$1,038.53

(exc. GST)

$1,142.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,038.53

*price indicative

RS Stock No.:
821-748
Mfr. Part No.:
F040003/ 1200-RRD0-00-2-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Display Type

LED Indicator

Maximum Voltage

240V ac/dc

Width

48mm

IP Rating

IP65

Standards/Approvals

CE

Length

96mm

Series

1200

Input Type

Current/Voltage

Mount Type

DIN Rail

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller provides precise control and monitoring of various applications, ensuring high accuracy under nominal conditions. This versatile device is crafted for demanding industrial environments, excelling in performance and reliability.

Universal input configuration allows for diverse signal connection

Accuracy better than 0.2% f.s. ensures reliable performance

Supports multiple control outputs like relay, logic, and Triac

Configurable alarms with options for comprehensive monitoring

Rapid PC configuration via Winstrum simplifies setup

  • RS Stock No. 0822574
  • Mfr. Part No. F026821/ 1200-RRD0-00-0-0
Each
$868.57
  • RS Stock No. 0822645
  • Mfr. Part No. F046971/ 1200-RRW0-00-2-0
Each
$1,188.49
  • RS Stock No. 0822050
  • Mfr. Part No. F054594/ 1200-RDC0-01-2-0
Each
$1,229.71
  • RS Stock No. 0820853
  • Mfr. Part No. F066706/ 1200-RDR0-01-2-0
Each
$1,198.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy