Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-816
- Mfr. Part No.:
- F051745/ 1200-RDCR-00-0-0
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$971.03
(exc. GST)
$1,068.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $971.03 |
*price indicative
- RS Stock No.:
- 820-816
- Mfr. Part No.:
- F051745/ 1200-RDCR-00-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Standards/Approvals | CE | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Standards/Approvals CE | ||
Length 96mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controllers provide universal input and configurable outputs for precise control applications, ensuring accuracy and adaptability in various settings.
Universal input configurable from the faceplate for diverse signal compatibility
Accuracy of better than 0.2% f.s. ensures reliable performance
Configurable control outputs including relay, logic, and continuous for versatile functionality
Up to 3 configurable alarms enhance operational safety and monitoring capabilities
- RS Stock No. 0821738
- Mfr. Part No. F031325/ 1200-RDRR-01-0-0
Each
$1,089.75
- RS Stock No. 0820800
- Mfr. Part No. F026419/ 1200-RRRR-00-0-0
Each
$939.79
- RS Stock No. 0822549
- Mfr. Part No. F042269/ 1200-RDWR-00-0-0
Each
$1,079.74
- RS Stock No. 0821604
- Mfr. Part No. F027241/ 1200-RRWR-00-2-0
Each
$1,249.73
Related links
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller











