Gefran 1200 DIN Rail Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$1,198.47

(exc. GST)

$1,318.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,198.47

*price indicative

RS Stock No.:
820-853
Mfr. Part No.:
F066706/ 1200-RDR0-01-2-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Width

48mm

Length

96mm

IP Rating

IP65

Standards/Approvals

CE

Series

1200

Input Type

Current/Voltage

Mount Type

DIN Rail

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran precise control for various industrial applications, enabling universal input configuration and high accuracy of better than 0.2% under nominal conditions, primarily used in heating and cooling processes.

Universal input configurable directly from the faceplate

Relay, logic, triac, or continuous control output options available

Up to 4 freely assignable outputs to perform control and alarm functions

Self-diagnosis feature enhances reliability and ease of maintenance

IP65-rated faceplate ensures protection against environmental factors

  • RS Stock No. 0822050
  • Mfr. Part No. F054594/ 1200-RDC0-01-2-0
Each
$1,229.71
  • RS Stock No. 0821748
  • Mfr. Part No. F040003/ 1200-RRD0-00-2-0
Each
$1,038.53
  • RS Stock No. 0822576
  • Mfr. Part No. F026970/ 1200-RDR0-01-0-0
Each
$1,028.52
  • RS Stock No. 0822574
  • Mfr. Part No. F026821/ 1200-RRD0-00-0-0
Each
$868.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy