Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control

N

This image is representative of the product range

Subtotal (1 unit)*

$1,028.52

(exc. GST)

$1,131.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,028.52

*price indicative

RS Stock No.:
821-707
Mfr. Part No.:
F030747/ 1200-RRR0-01-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Display Type

LED Indicator

Maximum Voltage

240V ac/dc

Width

48mm

Standards/Approvals

Screw

Length

96mm

IP Rating

IP65

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran controller features a universal input with Advanced configuration options catering to a variety of applications, enabling high precision control with extensive alarm functionality and a user-friendly interface.

Configurable universal input with superior accuracy better than 0.2%

Offers multiple control outputs including relay, logic, and continuous options

Features comprehensive alarm functions with three configurable alarms

Allows Rapid configuration via PC and Winstrum software

Supports optically isolated RS485 serial communication with MODBUS RTU protocol

  • RS Stock No. 0822480
  • Mfr. Part No. F028821/ 1200-RRC0-01-0-0
Each
$1,059.79
  • RS Stock No. 0821547
  • Mfr. Part No. F024903/ 1200-RRR0-00-0-0
Each
$878.55
  • RS Stock No. 0822571
  • Mfr. Part No. F026734/ 1200-RRC0-00-2-0
Each
$1,079.74
  • RS Stock No. 0821748
  • Mfr. Part No. F040003/ 1200-RRD0-00-2-0
Each
$1,038.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy