Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 822-567
- Mfr. Part No.:
- F026578/ 1200-RR00-01-0-1
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$956.05
(exc. GST)
$1,051.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $956.05 |
*price indicative
- RS Stock No.:
- 822-567
- Mfr. Part No.:
- F026578/ 1200-RR00-01-0-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Energy measurement | No | |
| Display Type | LED | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | C/UL/US, CE | |
| Mount Type | Panel Mount | |
| Series | 1200 | |
| Input Type | PNP/NPN | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Energy measurement No | ||
Display Type LED | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals C/UL/US, CE | ||
Mount Type Panel Mount | ||
Series 1200 | ||
Input Type PNP/NPN | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced performance for precise process management. Its flexible configuration ensures compatibility with various signal types, thereby enhancing operational effectiveness in diverse industrial applications.
Universal input is configurable directly from the faceplate for convenience
Accuracy exceeds 0.2% f.s. under standard conditions, ensuring reliable readings
Control outputs include relay, logic, Triac, or continuous options to suit requirements
Up to 3 alarms are fully configurable, providing increased monitoring capabilities
Related links
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller 2 Input, 2 Output Relay 240V ac On-Off
- Gefran 1200 DIN 3 Output Continuous Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
