Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output Linear 240V ac/dc PID Controller
- RS Stock No.:
- 760-5545
- Mfr. Part No.:
- E5EC-CC4D5M-005
- Brand:
- Omron
This image is representative of the product range
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,297.27
(exc. GST)
$1,427.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $1,297.27 | - |
| 3 - 3 | $1,245.39 | 3% |
| 4 + | $1,193.53 | 7% |
*price indicative
- RS Stock No.:
- 760-5545
- Mfr. Part No.:
- E5EC-CC4D5M-005
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Linear | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A ac | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Terminal Type | Screw Terminal block | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 250V | |
| Display Type | 11 Segment | |
| IP Rating | IP00, IP20, IP66 | |
| Width | 48mm | |
| Length | 9mm | |
| Standards/Approvals | cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61000-4-2, EN61000-4-11, EN61000-4-5, EN55011, EN61000-4-6, EN61000-4-4, EN61326-1, KC mark, EN61000-4-3, EN 61010-1 (IEC 61010-1) | |
| Series | E5EC | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Linear | ||
Product Type PID Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A ac | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Terminal Type Screw Terminal block | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 250V | ||
Display Type 11 Segment | ||
IP Rating IP00, IP20, IP66 | ||
Width 48mm | ||
Length 9mm | ||
Standards/Approvals cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61000-4-2, EN61000-4-11, EN61000-4-5, EN55011, EN61000-4-6, EN61000-4-4, EN61326-1, KC mark, EN61000-4-3, EN 61010-1 (IEC 61010-1) | ||
Series E5EC | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
E5EC Digital Temperature Controllers (48 x 96mm)
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
- RS Stock No. 7553198
- Mfr. Part No. E5CC-CX3D5M-000
- RS Stock No. 7392707
- Mfr. Part No. E5EN-HAA2HBMD-500 24VAC/DC
- RS Stock No. 7605396
- Mfr. Part No. E5CC-CX3D5M-007
- RS Stock No. 7605400
- Mfr. Part No. E5CC-CX3D5M-004
Related links
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Linear 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 2 Output SSR 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Solid State Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Relay 240V ac/dc PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 3 Input, 1 Output Solid State Relay 240V ac/dc PID Controller










