Gefran GFX4-IR DIN Rail Controller Analog 24V dc Temperature Controller

This image is representative of the product range

Subtotal (1 unit)*

$3,259.96

(exc. GST)

$3,585.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,259.96

*price indicative

RS Stock No.:
822-431
Mfr. Part No.:
F082452/ GFX4-IR-60-0-2-0-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current, Temperature Diagnostics, Voltage

Display Type

LED Indicator

Standards/Approvals

CE, CSA, UL

Width

48mm

IP Rating

IP20

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran modular power controller seamlessly regulates energy for multiple heating applications. It features Advanced diagnostics and robust communication capabilities, ensuring efficient operation in industrial settings.

Supports independent control for four heating zones

Integrated current transformers enhance measurement accuracy

Configurable with various control modes, including Zero Crossing and Burst Firing

Built with CE, UL, and CSA certifications for reliable safety compliance

Available with communication ports for integration with popular fieldbuses

Compact design simplifies installation on DIN rail

  • RS Stock No. 0822300
  • Mfr. Part No. F089504/ GFX4-IR-60-C-2-F-E8
Each
$4,887.99
  • RS Stock No. 0821019
  • Mfr. Part No. F053427/ GFX4-IR-60-R-4-0-0
Each
$3,406.65
  • RS Stock No. 0822779
  • Mfr. Part No. F087879/ GFX4-IR-60-0-4-0-0
Each
$3,319.43
  • RS Stock No. 0820805
  • Mfr. Part No. F049992/ GFX4-IR-60-0-4-0-P
Each
$4,108.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy