Gefran GFX4-IR DIN Rail, Panel Mount Temperature Controller 4 Input, 4 Output Triac 480V ac On-Off, PID, PWM
- RS Stock No.:
- 821-809
- Mfr. Part No.:
- F057661/ GFX4-IR-30-T-4-0-M
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$3,628.64
(exc. GST)
$3,991.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $3,628.64 |
*price indicative
- RS Stock No.:
- 821-809
- Mfr. Part No.:
- F057661/ GFX4-IR-30-T-4-0-M
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Triac | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, PID, PWM | |
| Terminal Type | Power | |
| Maximum Supply Voltage | 480V ac | |
| Controlled Phases | 3 | |
| Firing Mode | Burst Firing, Hsc, Pa, Zero Crossing | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, HB Alarm, Lba Alarm, Over Temperature, Voltage | |
| Energy measurement | Yes | |
| Display Type | LED Indicator | |
| Maximum Voltage | 530V ac | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel Mount | |
| Input Type | Universal Input | |
| Series | GFX4-IR | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Triac | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, PID, PWM | ||
Terminal Type Power | ||
Maximum Supply Voltage 480V ac | ||
Controlled Phases 3 | ||
Firing Mode Burst Firing, Hsc, Pa, Zero Crossing | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, HB Alarm, Lba Alarm, Over Temperature, Voltage | ||
Energy measurement Yes | ||
Display Type LED Indicator | ||
Maximum Voltage 530V ac | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel Mount | ||
Input Type Universal Input | ||
Series GFX4-IR | ||
- COO (Country of Origin):
- IT
- RS Stock No. 0820997
- Mfr. Part No. F045607/ GFX4-IR-80-R-2-0-0
- RS Stock No. 0822057
- Mfr. Part No. F054907/ GFX4-IR-30-D-2-0-E2
- RS Stock No. 0822351
- Mfr. Part No. F048958/ GFX4-IR-30-R-2-0-E
- RS Stock No. 0821820
- Mfr. Part No. F058459/ GFX4-IR-30-R-2-0-E2
Related links
- Gefran GFX4-IR DIN Rail 4 Output Triac 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 480V ac On-Off PWM
- Gefran GFX4-IR DIN Rail 4 Output Logic 480V ac On-Off PWM
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Logic 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Analog 24V dc PID
- Gefran GFX4 DIN Temperature Controller 4 Input, 4 Output Triac 480V ac PID











