Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off

Subtotal (1 unit)*

$1,836.46

(exc. GST)

$2,020.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,836.46

*price indicative

RS Stock No.:
601-505
Mfr. Part No.:
F094027/ GRM-H-10-48-AN-FB-0-0-MR-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

PNP

Number of Inputs

2

Number of Outputs

2

Maximum Current

10A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Control Type

On-Off

Terminal Type

Screw

Maximum Supply Voltage

480V

Digital Comms

Modbus RTU RS485

Firing Mode

Bf, Ft, Hsc, Pa, Zc

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

480V ac

Width

35mm

Standards/Approvals

CE, RoHS, UL

Length

137.8mm

IP Rating

IP20

Input Type

Digital

Mount Type

DIN Rail

Series

GRM-H

COO (Country of Origin):
IT
The Gefran grm series actuator stands as a testament to precision engineering, designed to meet the rigorous demands of industrial applications. This device excels in varying environmental conditions, ensuring reliability and longevity. With its robust construction, the actuator integrates seamlessly into existing systems, providing exceptional performance that enhances overall operational efficiency. Perfectly suited for automation and control applications, this product guarantees consistent results while simplifying maintenance processes. Its intuitive design allows for easy installation, reducing downtime and maximising productivity. The grm series is synonymous with innovation, catering to users seeking dependable solutions for complex challenges.

Delivers exceptional performance across a wide range of applications.

Designed for easy installation and integration with existing systems.

Robust construction ensures durability in demanding environments.

Supports efficient maintenance, reducing operational downtime.

Enhances overall productivity with reliable results.

Optimised for automation and control, catering to industry needs.

Provides consistent performance, even in variable conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy