Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-545
- Mfr. Part No.:
- F096982/ GRM-H-10-48-I-FB-0-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,509.39
(exc. GST)
$1,660.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,509.39 |
*price indicative
- RS Stock No.:
- 601-545
- Mfr. Part No.:
- F096982/ GRM-H-10-48-I-FB-0-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 10A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Firing Mode | Hsc, Bf, Zc, Pa, Ft | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 10A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Firing Mode Hsc, Bf, Zc, Pa, Ft | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced product offers unparalleled precision and performance in a compact design, making it ideal for a range of industrial applications. Engineered with cutting-edge technology, it ensures reliable operation even in demanding environments. Its robust construction guarantees longevity and durability, allowing users to maximise efficiency in their operations. With a focus on ease of integration, this product simplifies the installation process while providing seamless connectivity with existing systems. A user-friendly interface enhances accessibility, ensuring that it meets the needs of both novice and experienced users alike. This product stands out in its category, presenting an option that aligns perfectly with modern industrial requirements.
Features a compact design for space-saving installation.
Utilises advanced technology for precise measurements and control.
Offers excellent durability to withstand harsh industrial conditions.
Facilitates easy integration with current systems.
Boasts a user-friendly interface for effortless operation.
Operates efficiently to enhance productivity in various applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- IDC Tools
