Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-511
- Mfr. Part No.:
- F095128/ GRM-H-50-60-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$2,065.10
(exc. GST)
$2,271.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,065.10 |
*price indicative
- RS Stock No.:
- 601-511
- Mfr. Part No.:
- F095128/ GRM-H-50-60-AN-FB-0-0-MR-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 50A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Energy measurement | Yes | |
| Digital Comms | Modbus RTU RS485 | |
| Firing Mode | Bf, Ft, Pa, Zc, Hsc | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Width | 35mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 50A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Energy measurement Yes | ||
Digital Comms Modbus RTU RS485 | ||
Firing Mode Bf, Ft, Pa, Zc, Hsc | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Width 35mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is designed to meet the demanding needs of industrial applications, providing precise measurement and control capabilities. Manufactured with cutting-edge technology, it ensures reliable operation and exceptional durability. The intuitive design facilitates easy integration into existing systems, making it an ideal choice for automation and process control. In addition, its versatile features and robust construction enable it to function effectively in various environments, securing its position as an essential component in any professional setting.
Offers outstanding accuracy for sensitive applications.
Engineered with a user-friendly interface for seamless operation.
Built to withstand harsh conditions, ensuring longevity.
Compatible with a wide range of systems to enhance flexibility.
Delivers consistent performance, reducing downtime and maintenance.
Designed to optimise operational efficiency for better productivity.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cutting Mats
- IDC Tools
