Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- RS Stock No.:
- 279-822
- Mfr. Part No.:
- 202551/01-8-01-4-0-0-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$2,216.08
(exc. GST)
$2,437.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,216.08 |
*price indicative
- RS Stock No.:
- 279-822
- Mfr. Part No.:
- 202551/01-8-01-4-0-0-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 4 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Controller | |
| Maximum Voltage | 10V | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Series | 202551 | |
| Mount Type | Surface Mount | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 4 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Controller | ||
Maximum Voltage 10V | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Series 202551 | ||
Mount Type Surface Mount | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- DE
The Jumo pH transmitter in a panel case is a compact and also a modular device, which can solve the most diverse tasks due to its flexibility (including 3 slots for optional boards). Besides conventional glass sensors, ISFET sensors or sensors for ammonia concentration can be used. Resistance thermometers Pt100 and Pt1000, NTC/PTC or standard signals 0(4) to 20 mA or 0 to 10 V can be connected to the second analogue input (compensation input). The two binary inputs can be used either as initiators for actions (e.g. HOLD, keyboard inhibit) or when connecting pulse generators (for example impeller sensors) for flow rate measurement. Parameters are displayed in plain text for easily comprehensible and reliable operation. It can be used as a two point or three point controller, three point modulating controller or continuous controller. In addition to the standard inputs/outputs already described, the unit also has an analogue output.
Electrical connection is on the back via screw terminals
Software includes parameter set selection and a math module
High contrast graphic display
Setup program is available for convenient configuration via PC
Main input is for sensors to measure the pH value or the redox voltage
Related links
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo 202553 Surface Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
- Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller
- Jumo 202552 Temperature Transmitter Analogue Input 30V ac/dc 50 °C
- Jumo 703571 Panel Mount Controller 7 Input, 17 Output Relay 30V ac/dc Controller
- Jumo 702110 Panel Mount Controller 110 → 240 V ac Supply Voltage Controller
