Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
- RS Stock No.:
- 279-707
- Mfr. Part No.:
- 703048/281-100-23/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-707
- Mfr. Part No.:
- 703048/281-100-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 4 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Voltage | 240V ac | |
| Display Type | LCD | |
| Standards/Approvals | EN 60529, DIN EN 61326-1:2013, DIN EN 61010-1:2020, DIN EN 60730-1:2011, EN 60751, EN 60584 | |
| IP Rating | IP65, IP20 | |
| Mount Type | Panel Mount | |
| Series | 703048 | |
| Input Type | Analogue | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 4 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Maximum Voltage 240V ac | ||
Display Type LCD | ||
Standards/Approvals EN 60529, DIN EN 61326-1:2013, DIN EN 61010-1:2020, DIN EN 60730-1:2011, EN 60751, EN 60584 | ||
IP Rating IP65, IP20 | ||
Mount Type Panel Mount | ||
Series 703048 | ||
Input Type Analogue | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- DE
The Jumo PID controller for plastic industry, format 96 x 96 mm, is made for panel mounting. It got two universal inputs, two relay outputs (changeover contact), two binary inputs, two binary outputs and a voltage supply for two wire transmitter. The voltage supply range is AC 110 to 240 +10/-15%, 48 to 63 Hz. The device is made for the regulation of temperature and other process variables for the special apply in the plastic industry. Applications are extruders, injection moulding machines, tempering equipment and hot runner systems. The high contrast, multi coloured LCD display is for actual value, setpoint value and operator guidance. It consists of two four digit 7 segment displays. The device can be used as a two state controller, a three state controller or a three step controller. The software includes a hot-runner approach ramp function, a control loop monitoring, a output level monitoring, two auto tuning procedures and four limit value monitoring functions.
Linearizations of the usual measuring probe are saved
Controller got the approval cULus
Four keys allow easy operation
Related links
- Jumo 703046 Panel Mount Controller 4 Input, 2 Output Logic/SSR 240V ac Controller
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo 702111 Panel Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Jumo 202553 Surface Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Jumo JUMO dTRON 304 Surface Mount Controller 3 Input, 4 Output Relay 240V
- Jumo JUMO dTRON 308 Surface Controller 3 Input, 4 Output Relay 240V
- Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
