Jumo 703571 Panel Mount Controller 4 Input, 17 Output Relay 240V ac Controller

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-409
Mfr. Part No.:
703571/8-01-00-00-00-00-00-00-00-23-00/000,000,00
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Product Type

Controller

Number of Inputs

4

Number of Outputs

17

Maximum Current

3A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

Controller

Maximum Supply Voltage

240V ac

Auxiliary Power Supply

110/240 V ac

Maximum Voltage

240V ac

IP Rating

IP20, IP66

Standards/Approvals

cULus, UL 61010-1, DNVGL-CG0339, DNV GL, DIN EN 61326-1, DIN EN 61010-1, DIN EN 14597, DIN EN14597

Length

96mm

Width

96mm

Series

703571

Mount Type

Panel Mount

Panel Depth

130.9mm

COO (Country of Origin):
DE
The Jumo Two channel universal process and program controller is visualized on a brilliant display and intuitively operated by touch display. The both control channels got a proven control algorithm with two possible optimization variants. Ready made screen masks for controller, programmer, registration and overview screens are available. An individual process image can be created by the user with the help of the configuration software. The configuration software makes it easy to program the process controller, describe mathematical or logical relations or create customer specific linearizations. Tools are included to simulate or register external signals or control processes during the commissioning. A comprehensive alarm and limit value concept and a flexible digital signal management complement the all in one device. For safe process operation, device has a password-protected user administration with customizable rights for different levels or control commands.

Allows an easy and highly accurate start up

Block diagram shows the hardware options of the modular concept

Two analogue universal inputs and seven binary inputs can record physical values with high precision

Actuators are controlled directly with analogue or digital outputs

Can be extended by external digital outputs

Controller with a touch display has two relay outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy