Carel Carel iJW Panel Mount Controller 4 Input, 4 Output Relay 230V Controller

Subtotal (1 unit)*

$582.46

(exc. GST)

$640.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$582.46

*price indicative

RS Stock No.:
100-115
Mfr. Part No.:
IJWPSA4R02X1006
Brand:
Carel
Find similar products by selecting one or more attributes.
Select all

Brand

Carel

Output Type

Relay

Product Type

Controller

Number of Inputs

4

Number of Outputs

4

Control Type

Controller

Maximum Supply Voltage

230V

Diagnostics

Yes

Digital Comms

Modbus Protocol over RS485, TTL Port

Maximum Voltage

230V ac

Standards/Approvals

RoHS

Series

Carel iJW

Mount Type

Panel Mount

Input Type

PT1000, PTC

COO (Country of Origin):
IT
The Carel iJW controller designed for commercial refrigeration food storage and display applications, suitable for both new installations and retrofits, iJW has been designed to simplify the replacement and configuration of the controller on display cabinets, bottle coolers, plug-ins, chest freezers and in many other applications. This intuitive solution leverages native RTC and NFC connectivity to streamline your setup and management processes.

Easy controller configuration using the Wizard

Detects both high and low voltages

Switching power supply supports 115 to 230 Vac

NFC and RTC connectivity enhance device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy