Carel Carel iJW Panel Mount Controller 5 Input Relay 230V Controller
- RS Stock No.:
- 100-118
- Mfr. Part No.:
- IJWPLA6B07S0516
- Brand:
- Carel
Subtotal (1 unit)*
$809.37
(exc. GST)
$890.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $809.37 |
*price indicative
- RS Stock No.:
- 100-118
- Mfr. Part No.:
- IJWPLA6B07S0516
- Brand:
- Carel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carel | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 5 | |
| Control Type | Controller | |
| Maximum Supply Voltage | 230V | |
| Display Type | Capacitive Touch Display | |
| Maximum Voltage | 230V | |
| Standards/Approvals | No | |
| Series | Carel iJW | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Carel | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 5 | ||
Control Type Controller | ||
Maximum Supply Voltage 230V | ||
Display Type Capacitive Touch Display | ||
Maximum Voltage 230V | ||
Standards/Approvals No | ||
Series Carel iJW | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- HR
The Carel iJW controller designed for commercial refrigeration food storage and display applications, suitable for both new installations and retrofits, iJW has been designed to simplify the replacement and configuration of the controller on display cabinets, bottle coolers, plug-ins, chest freezers and in many other applications. This intuitive solution leverages native BLUETOOTH and NFC connectivity to streamline your setup and management processes.
Easy controller configuration using the Wizard
Detects both high and low voltages
Bluetooth, RTC and NFC connectivity enhance device
Switching power supply supports 115 to 230 Vac
- RS Stock No. 0100111
- Mfr. Part No. IJWPSA4N01S0527
Each
$428.28
- RS Stock No. 0100112
- Mfr. Part No. IJWPSA2N01S0724
Each
$338.34
- RS Stock No. 0279822
- Mfr. Part No. 202551/01-8-01-4-0-0-23/000
Each
$2,216.08
- RS Stock No. 0279826
- Mfr. Part No. 202551/01-8-01-4-0-2-23/000
Each
$2,323.61
Related links
- Carel Carel iJW Panel Mount Controller 4 Input Relay 230V Controller
- Carel Carel iJW Panel Mount Controller 4 Input, 4 Output Relay 230V Controller
- Carel DN33 Panel 1 Output Relay 230V PID Controller
- Carel PJ Easy Panel On-Off Temperature Controller 1 Input Relay 230V ac On-Off
- Eurotherm EPC3016 Panel Mount PID Controller 1 Input DC, 1 Relay 230V ac PID Controller
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V PID Controller
- Carel IR33-DN33 Universal Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 230V
- Carel IR33 Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 230V ac On-Off











