Jumo 202553 Surface Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- RS Stock No.:
- 279-501
- Mfr. Part No.:
- 202553/01-8-01-4-0-0-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$2,216.08
(exc. GST)
$2,437.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,216.08 |
*price indicative
- RS Stock No.:
- 279-501
- Mfr. Part No.:
- 202553/01-8-01-4-0-0-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | RS485, RS422, PROFIBUS-DP, Modbus | |
| Auxiliary Power Supply | 110/240 V ac | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac | |
| IP Rating | IP20, IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL 61010-1, EN 61326-1, DIN EN 61010, CAN/CSA-C22.2 No. 61010-1 | |
| Length | 96mm | |
| Mount Type | Surface Mount | |
| Series | 202553 | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 8A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms RS485, RS422, PROFIBUS-DP, Modbus | ||
Auxiliary Power Supply 110/240 V ac | ||
Display Type LCD | ||
Maximum Voltage 240V ac | ||
IP Rating IP20, IP65 | ||
Width 48mm | ||
Standards/Approvals UL 61010-1, EN 61326-1, DIN EN 61010, CAN/CSA-C22.2 No. 61010-1 | ||
Length 96mm | ||
Mount Type Surface Mount | ||
Series 202553 | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- DE
The Jumo Transmitter/controller for standard signals is a compact, modular instrument which is highly flexible for example 3 slots for optional boards and capable of performing a wide range of tasks. Resistance thermometers Pt100 or Pt1000, NTC/PTC or standard signals 0(4) to 20 mA or 0 to 10 V can be connected to the main input. The two binary inputs can be used as initiators for actions e.g. HOLD, keyboard inhibit. The high contrast graphic display allows for several options including display of input signal with numbers or as bar graph. Parameters are displayed in plain text for easily comprehensible and reliable operation. It can be used as a two point or three point controller, a three point modulating controller, or as a continuous controller. All controller outputs can be configured to P, PI, PD or PID action. The power supply is provided by a switch mode PSU AC 110 to 240 V +10/-15% 48 to 63 Hz.
Screw terminals on the back are used for the electrical connection
Software for the controllers includes parameter set selection and a math module
- RS Stock No. 0279826
- Mfr. Part No. 202551/01-8-01-4-0-2-23/000
Each
$2,323.61
- RS Stock No. 0279487
- Mfr. Part No. 202551/01-8-01-4-0-0-25/000
Each
$2,216.08
- RS Stock No. 0279822
- Mfr. Part No. 202551/01-8-01-4-0-0-23/000
Each
$2,216.08
- RS Stock No. 1857744
- Mfr. Part No. 702113/8-0300-23/000
Each
$1,026.33
Related links
- Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 702111 Panel Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Jumo 202552 Temperature Transmitter Analogue Input 30V ac/dc 50 °C
- Jumo 703048 Panel Mount Controller 4 Input, 2 Output Relay 240V ac Controller
- Jumo 202560 Surface Mount Controller, 2 Output Analogue 240V ac Controller
- Jumo 703046 Panel Mount Controller 4 Input, 2 Output Logic/SSR 240V ac Controller












