Jumo 202552 Temperature Transmitter Analogue Input 230V ac, 55 °C, -5 °C
- RS Stock No.:
- 279-725
- Mfr. Part No.:
- 202552/01-8-01-4-0-0-23/000
- Brand:
- Jumo
Subtotal (1 unit)*
$2,164.95
(exc. GST)
$2,381.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,164.95 |
*price indicative
- RS Stock No.:
- 279-725
- Mfr. Part No.:
- 202552/01-8-01-4-0-0-23/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analogue | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 202552 | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analogue | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 202552 | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Transmitter in a panel case is a compact, modular device that can solve a wide variety of tasks to its flexibility with 3 slots for retrofittable boards. The main input is used for sensors to measuring electrolytic conductivity, specific resistance or the TDS value. Both conductive two electrode and four electrode cells can be connected to the instrument. The second analogue input (compensation input) is designed for resistance thermometers Pt100 and Pt1000, NTC/PTC or standard signals 0(4) to 20 mA or 0 to 10 V. The two binary inputs can be used either as initiators for actions (e.g. HOLD, keyboard inhibit) or when connecting pulse generators (for example impeller sensors) for flow rate measurement. It can be used as a two point or three point controller, a three point modulating controller, or as a continuous controller. The power supply is provided by a switch-mode PSU AC 110 to 240 V +10/-15% 48 to 63 Hz.
High contrast graphic display
Parameters are displayed in plain text
Software includes parameter set selection and a math module
Electrical connection is on the back via screw terminals
Related links
- Jumo 202552 Temperature Transmitter Analogue Input 230V ac -5 °C
- Jumo 202552 Temperature Transmitter Analogue Input 30V ac/dc 50 °C
- Jumo 202551 Surface Mount Controller 4 Input Relay Controller
- Jumo 202553 Surface Mount Controller 3 Input, 2 Output Relay 240V ac Controller
- Jumo 202551 Surface Mount Controller 4 Input Relay 240V Controller
- Jumo 202755 Temperature Transmitter Analogue Input 32V dc -5 °C
- Jumo 401002 Series Pressure Transmitter Differential Reading
- Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C
