Siemens 3RF2 Power Controller 600V ac/dc Controller
- RS Stock No.:
- 161-298
- Mfr. Part No.:
- 3RF2950-0KA16
- Brand:
- Siemens
Subtotal (1 unit)*
$1,513.53
(exc. GST)
$1,664.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,513.53 |
*price indicative
- RS Stock No.:
- 161-298
- Mfr. Part No.:
- 3RF2950-0KA16
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Controller | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Control Type | Controller | |
| Maximum Supply Voltage | 600V ac/dc | |
| Maximum Voltage | 600V ac/dc | |
| Width | 45mm | |
| Standards/Approvals | IEC 61000-4-4, IEC 60068-2-27, IEC 60068-2-6 | |
| IP Rating | IP20 | |
| Series | 3RF2 | |
| Panel Depth | 69.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Controller | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Control Type Controller | ||
Maximum Supply Voltage 600V ac/dc | ||
Maximum Voltage 600V ac/dc | ||
Width 45mm | ||
Standards/Approvals IEC 61000-4-4, IEC 60068-2-27, IEC 60068-2-6 | ||
IP Rating IP20 | ||
Series 3RF2 | ||
Panel Depth 69.5mm | ||
- COO (Country of Origin):
- CZ
The Siemens Power Controller is an advanced solution designed for efficient control and monitoring of electrical systems. Built to operate seamlessly in diverse conditions, it boasts a robust current range and voltage compatibility, making it ideal for various applications including industrial automation. With integrated load monitoring for semiconductor relays and contactors, this controller enhances system reliability. The compact design allows for easy side by side mounting, making it a perfect fit in space constrained installations. Combined with high insulation voltage and substantial shock resistance, this power controller ensures safety and longevity in demanding environments.
Delivers reliable performance with partial load monitoring
Designed for easy integration into existing systems
Adaptable to both AC and DC environments
Offers excellent thermal management with a derating temperature of 40 °C
Features a robust construction with IP20 protection class
Capable of withstanding various electromagnetic interferences
Equipped with easy to use screw type terminals for simple connections
- RS Stock No. 0161299
- Mfr. Part No. 3RF2950-0KA16-0KT0
Each
$1,513.53
- RS Stock No. 0161715
- Mfr. Part No. 3RF2920-0KA16
Each
$1,266.63
- RS Stock No. 0161716
- Mfr. Part No. 3RF2904-0KA13-0KC0
Each
$710.53
- RS Stock No. 0161718
- Mfr. Part No. 3RF2904-0KA13-0KT0
Each
$710.53
Related links
- Siemens 3RF2 Power Controller 600V ac/dc Controller
- Siemens 3RF2 Power Controller 26.5V Controller
- Siemens 3RF2 Power Controller 230V ac/dc Controller
- Siemens 3RF29 Series 600V Power Controller 90A
- Siemens 3RF29 Series 24V ac/dc Power Controller 90A
- Eurotherm EPower Panel Mount Power Controller 3 Input Digital 600V 1 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 2 Phase
- Eurotherm EPower Panel Mount Power Controller 3 Input Analogue 600V 3 Phase












