Jumo 202732 Temperature Transmitter Analogue Input 30V dc, 50 °C, 0 °C
- RS Stock No.:
- 279-459
- Mfr. Part No.:
- 202732/888-888-101/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,431.84
(exc. GST)
$1,575.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,431.84 |
*price indicative
- RS Stock No.:
- 279-459
- Mfr. Part No.:
- 202732/888-888-101/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analogue | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Series | 202732 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61326, EN 61010, EN 60 529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analogue | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Series 202732 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61326, EN 61010, EN 60 529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Transmitter/switch for DIN rail mounting is used to measure the conductivity or resistivity of liquids in conjunction with electrolytic conductivity cells with the cell constants K= 0.01, 0.1, 1.0 and 10.0. The instrument has two parallel, freely programmable actual value outputs for conductivity and temperature as well as a relay (changeover contact). It is programmed only via the setup connection (notebook/PC) using an available setup program. The power supply is provided by a power supply unit DC 20 to 30 V.
Calibration timer
Reference temperature is settable
3 way isolation
Related links
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo 202732 Temperature Transmitter Analog Input, 20 → 30 V dc
- Jumo ecoTRANS Series Signal Conditioner Current/Voltage Output 30 V dc Supply
- Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- Jumo 707011 Temperature Transmitter Analogue Input 35V -40 °C
- Jumo 707016 Temperature Transmitter Analogue Input 35V -40 °C
- Jumo 20275 Temperature Transmitter Analogue Input 30V dc -20 °C
- Jumo 909710 Temperature Transmitter 0 °C
