Sifam Slide Switch
- RS Stock No.:
- 252-7023
- Mfr. Part No.:
- 4/02/LK110 01 /044 /005
- Brand:
- Sifam
Get a bulk buy discount
Add 25 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.55
(exc. GST)
$7.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.31 | $6.55 | - |
| 25 - 45 | $1.11 | $5.55 | $5.00 |
| 50 - 245 | $0.998 | $4.99 | $15.60 |
| 250 + | $0.768 | $3.84 | $135.50 |
*price indicative
- RS Stock No.:
- 252-7023
- Mfr. Part No.:
- 4/02/LK110 01 /044 /005
- Brand:
- Sifam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam | |
| Product Type | Slide Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sifam | ||
Product Type Slide Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sifam Instruments 11mm slider with line knobs are designed and shape to provide a stylish appearance with ease of control. The extensive range, in a matt finish, is intended to suit the needs of both applications and users.
Single shot
Single colour;Colour:Black with white line
Related links
- Sifam Slide Switch
- Sifam Black Potentiometer Knob for 1.2 mm Shaft Tang, 4/02 LK110 01
- Sifam Black Potentiometer Knob Axial, 4/02 LK110 04
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 4/02 LK110 08
- Jumo 701155 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- Sifam Black Push Button Cap for Use with Switches
- Sifam Black Potentiometer Knob for 6 mm Shaft Axial, 4/02 LK150 01
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft D Shaped, DR110 006/26 BLACK/005
