RND Telephone Cable, Black Sheath, 5 m
- RS Stock No.:
- 492-239
- Distrelec Article No.:
- 301-64-966
- Mfr. Part No.:
- RND 765-00120
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-239
- Distrelec Article No.:
- 301-64-966
- Mfr. Part No.:
- RND 765-00120
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Conductor Material | Bare Copper | |
| Standards/Approvals | RoHs and Reach | |
| Jacket Colour | Black | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Conductor Material Bare Copper | ||
Standards/Approvals RoHs and Reach | ||
Jacket Colour Black | ||
Series RND 765 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is specially designed to deliver optimal performance for LAN connections and signal control systems. With its innovative flat cable design, it ensures minimal space usage while providing clear and precise communication for DSL phone services. Crafted from bare copper, this cable guarantees high conductivity and reliability, while its PVC jacket adds durability and resilience against environmental wear. The cable is RoHS and REACH compliant, making it a safe choice for environmentally conscious consumers. Whether you're setting up a home office or upgrading your networking infrastructure, this robust solution is ideal for both professional and casual use, promising exceptional functionality where it matters most.
Constructed with high-quality bare copper for enhanced performance
Boasts a flat design, saving space while maintaining functionality
Complies with environmental standards for safety and sustainability
Features a durable PVC jacket to withstand everyday wear
Related links
- RND Telephone Cable 5 m
- RND Telephone Cable 2 m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 5 m
