RND Telephone Cable, Black Sheath, 5 m
- RS Stock No.:
- 491-035
- Distrelec Article No.:
- 301-64-976
- Mfr. Part No.:
- RND 765-00130
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-035
- Distrelec Article No.:
- 301-64-976
- Mfr. Part No.:
- RND 765-00130
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Conductor Material | Tin Copper Wire | |
| Standards/Approvals | RoHs and Reach | |
| Jacket Colour | Black | |
| Series | RND 765-00130 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Conductor Material Tin Copper Wire | ||
Standards/Approvals RoHs and Reach | ||
Jacket Colour Black | ||
Series RND 765-00130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Telephone Cable is an essential component for enhancing communication efficiency in various systems. Designed specifically for local area networks, this product ensures clear and precise connections for both data and voice transmission. Its versatile application in signal control systems, DSL services, and other networking needs makes it an ideal choice for both professionals and everyday users. The coiled cable design not only maximises flexibility but also helps in minimising clutter, allowing for a neat workspace. With robust materials used in its construction, this cable promises durability and performance, perfectly aligning with modern connectivity requirements.
Constructed with tinned copper for optimal conductivity
Insulation materials offer enhanced resistance against environmental factors
PVC jacket ensures longevity and protection against wear and tear
Compact dimensions make it easy to integrate into various setups
Related links
- RND Telephone Cable 5 m
- RND Telephone Cable 2 m
- RND Male RJ45 to Male RJ45 Telephone Cable 2m
- RND Male RJ12 to Male RJ12 Telephone Cable 1m
- RND Male RJ11 to Female RJ11 Telephone Cable 10m
- RND Male RJ12 to Male RJ45 Telephone Cable 3m
- RS PRO Male RJ10 to Male RJ10 Telephone Cable 5 m
- RS PRO Male RJ11 to Male RJ11 Telephone Cable 5 m
