RS PRO 4 Core Telephone Cable, Black Sheath, 5 m
- RS Stock No.:
- 707-864
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 746 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.62 |
| 10 - 24 | $4.25 |
| 25 + | $3.82 |
*price indicative
- RS Stock No.:
- 707-864
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Telephone Cable | |
| Fire Behaviour | Flame Retardant | |
| Cable Length | 5m | |
| Number of Cores | 4 | |
| Jacket Material | Polyvinyl Chloride | |
| Cross Sectional Area | 0.079mm² | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 2.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Telephone Cable | ||
Fire Behaviour Flame Retardant | ||
Cable Length 5m | ||
Number of Cores 4 | ||
Jacket Material Polyvinyl Chloride | ||
Cross Sectional Area 0.079mm² | ||
Conductor Material Bare Copper | ||
Outside Diameter 2.4mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The RS Pro RJ10 4P4C to RJ10 4P4C data cable for both data and voice use. Both ends are durable RJ10 4P4C modular connector. Straight-through pin out for both data and voice use. It can be used as phone handset or receiver extension cable, data cable, controller cable, digital motor cable.
Easy to install and reliable connection
100% copper 6 conductor black wire
Overall length is 5M
- RS Stock No. 5185667
- Mfr. Part No. SPE191354
1 Reel of 50 Metre(s)
$93.77
Related links
- RS PRO 4 Core Telephone Cable Black Sheath, 100 m
- Decelect 4 Core Telephone Cable 40 m
- Decelect 4 Core Telephone Cable 50 m
- RS PRO 4 Core Telephone Cable Grey Sheath, 100 m
- RS PRO 4 Core Telephone Cable Red 100 m
- RS PRO 4 Core Telephone Cable Orange Sheath, 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m
- RS PRO 4 Core Telephone Cable Grey 100 m









