RS PRO 4 Core Telephone Cable, 1 x 510 μm, Red, Grey Sheath, 100 m

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 metres)*

$125.80

(exc. GST)

$138.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4$125.80$1.258
5 +$103.54$1.035

*price indicative

RS Stock No.:
136-8162
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Telephone Cable

Fire Behaviour

Flame Retardant

Cable Length

100m

Number of Cores

4

Jacket Material

PVC

Core Strands

1 x 510 μm

Minimum Operating Temperature

-10°C

Conductor Type

Stranded

Conductor Material

Bare Copper

Outside Diameter

4.6mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60332-1 or NF C 32-070 Cat C2, NF C 93-529

Jacket Colour

Red, Grey

Number of Pairs

2

Number of Strands

1

Size of Strands

510μm

Series

RS PRO

Voltage

30V ac

Grey PVC, 4.6 mm outer diameter, AWG 24, 2 pairs

RS Pro Digital Telephone Cable


The RS Pro series of telephone link cable has an AWG20 or AWG24 copper core, PE insulation and aluminium/polyester foil shielding.

Features and Benefits


Rigid bare copper wire conductor;PE insulation;Tinned copper drain wire, aluminium/polyester foil shielding;PVC outer sheath;Flame behaviour Cat. C2 according to NF C 32-070

Product Application Information


This connection cable has been designed for use in electronics, measurement, control and signal applications.

Cable SYT


Standards

IEC 60332-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy